
TNPR020150R0DEED | |
|---|---|
DigiKey Part Number | 749-TNPR020150R0DEEDTR-ND - Tape & Reel (TR) 749-TNPR020150R0DEEDCT-ND - Cut Tape (CT) 749-TNPR020150R0DEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPR020150R0DEED |
Description | TNPR0201 50R 0.5% T-9 ET7 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$15.00000 | NT$15 |
| 10 | NT$12.60000 | NT$126 |
| 25 | NT$11.68000 | NT$292 |
| 50 | NT$11.02000 | NT$551 |
| 100 | NT$10.43000 | NT$1,043 |
| 250 | NT$9.70400 | NT$2,426 |
| 500 | NT$9.21600 | NT$4,608 |
| 1,000 | NT$8.77500 | NT$8,775 |
| 5,000 | NT$7.92420 | NT$39,621 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$7.62550 | NT$76,255 |
| 20,000 | NT$7.36335 | NT$147,267 |
| 30,000 | NT$7.22547 | NT$216,764 |
| 50,000 | NT$7.06678 | NT$353,339 |

