
TNPR020150R0FEED | |
|---|---|
DigiKey Part Number | 749-TNPR020150R0FEEDTR-ND - Tape & Reel (TR) 749-TNPR020150R0FEEDCT-ND - Cut Tape (CT) 749-TNPR020150R0FEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPR020150R0FEED |
Description | TNPR0201 50R0 1% T-9 ET7 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant, RF, High Frequency Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, RF, High Frequency | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$10.50000 | NT$105 |
| 25 | NT$9.72000 | NT$243 |
| 50 | NT$9.20000 | NT$460 |
| 100 | NT$8.70000 | NT$870 |
| 250 | NT$8.09600 | NT$2,024 |
| 500 | NT$7.68400 | NT$3,842 |
| 1,000 | NT$7.31200 | NT$7,312 |
| 5,000 | NT$6.59280 | NT$32,964 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | NT$6.34000 | NT$63,400 |
| 20,000 | NT$6.11780 | NT$122,356 |
| 30,000 | NT$6.00080 | NT$180,024 |
| 50,000 | NT$5.86602 | NT$293,301 |

