
140814243000 | |
|---|---|
DigiKey Part Number | 732-140814243000TR-ND - Tape & Reel (TR) 732-140814243000CT-ND - Cut Tape (CT) 732-140814243000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 140814243000 |
Description | OPTOISO 5KV 1CH TRANS 4-DIP-SL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP-SL |
Datasheet | Datasheet |
EDA/CAD Models | 140814243000 Models |
Category | Output Type Transistor |
Manufacturer Würth Elektronik | Voltage - Output (Max) 80V |
Series | Current - Output / Channel 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.24V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 200mV |
Voltage - Isolation 5000Vrms | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Min) 20% @ 1mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 300% @ 1mA | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4µs | Supplier Device Package 4-DIP-SL |
Input Type AC, DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$14.00000 | NT$14 |
| 10 | NT$12.40000 | NT$124 |
| 50 | NT$11.36000 | NT$568 |
| 100 | NT$10.36000 | NT$1,036 |
| 500 | NT$9.90600 | NT$4,953 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | NT$8.09267 | NT$12,139 |

