
18012015421H | |
|---|---|
DigiKey Part Number | 732-18012015421HTR-ND - Tape & Reel (TR) 732-18012015421HCT-ND - Cut Tape (CT) 732-18012015421HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18012015421H |
Description | CAPACITIVE DIGITAL ISOLATOR STAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CAN, RS232, RS485, SPI Digital Isolator 5000Vrms 2 Channel 150Mbps 150kV/µs (Typ) CMTI 8-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 18012015421H Models |
Category | Voltage - Isolation 5000Vrms |
Mfr | Common Mode Transient Immunity (Min) 150kV/µs (Typ) |
Series | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 15ns, 15ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type CAN, RS232, RS485, SPI | Voltage - Supply 2.375V ~ 5.5V |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18012015421L | Würth Elektronik | 864 | 732-18012015421LCT-ND | NT$50.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$50.00000 | NT$50 |
| 10 | NT$48.20000 | NT$482 |
| 50 | NT$45.32000 | NT$2,266 |
| 250 | NT$41.36400 | NT$10,341 |
| 500 | NT$37.42000 | NT$18,710 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$34.16900 | NT$34,169 |

