



7440660022 | |
|---|---|
DigiKey Part Number | 732-1072-2-ND - Tape & Reel (TR) 732-1072-1-ND - Cut Tape (CT) 732-1072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7440660022 |
Description | FIXED IND 2.2UH 6.7A 10.5 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 6.7 A 10.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440660022 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.5mOhm Max |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.161" (4.10mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 6.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0560.252NL | Pulse Electronics | 30 | 553-3052-ND | NT$32.35556 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$74.00000 | NT$74 |
| 10 | NT$72.10000 | NT$721 |
| 50 | NT$63.12000 | NT$3,156 |
| 100 | NT$57.73000 | NT$5,773 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | NT$48.66375 | NT$38,931 |




