


824541241 | |
|---|---|
DigiKey Part Number | 732-9816-2-ND - Tape & Reel (TR) 732-9816-1-ND - Cut Tape (CT) 732-9816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824541241 |
Description | TVS DIODE 24VWM 38.9VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824541241 Models |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 38.6A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 28.1V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$30.00000 | NT$30 |
| 10 | NT$27.40000 | NT$274 |
| 100 | NT$24.51000 | NT$2,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$21.47000 | NT$10,735 |
| 1,000 | NT$18.26000 | NT$18,260 |











