3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020672007

DigiKey Part Number
732-8853-1-ND - Cut Tape (CT)
732-8853-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020672007
Description
CAP ALUM 3.3UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020672007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
36.4 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
860020772007Würth Elektronik612732-8968-1-NDNT$0.16000Upgrade
860160672004Würth Elektronik320732-9582-1-NDNT$0.19000Upgrade
UPJ2A3R3MDD1TDNichicon690493-5136-1-NDNT$0.59000Direct
In-Stock: 1,961
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT)
QuantityUnit PriceExt Price
1NT$4.00000NT$4
50NT$3.12000NT$156
100NT$2.71000NT$271
250NT$2.37600NT$594
500NT$2.10600NT$1,053
1,000NT$2.00700NT$2,007
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000NT$2.00650NT$4,013
Manufacturers Standard Package