New Product
Image for VC-185-75-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-185-75-3

DigiKey Part Number
345-VC-185-75-3-ND
Manufacturer
Manufacturer Product Number
VC-185-75-3
Description
185*75*3.0MM, NICKEL PLATING FIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Vapor Chamber Rectangular Copper Mesh
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thermal Resistance
0.080°C/W
Manufacturer
Wakefield Thermal Solutions
Wick Type
Mesh
Series
Length
7.283" (185.00mm)
Packaging
Bulk
Width
2.953" (75.00mm)
Part Status
Active
Height
0.118" (3.00mm)
Type
Vapor Chamber
Operating Temperature
40°C ~ 130°C
Attachment Method
Bolt On
Material
Copper
Shape
Rectangular
Platform
VGA
Power - Cooling
200.0W @ 185mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$6,734.00000NT$6,734
10NT$6,542.20000NT$65,422