
VC-56-56-3 | |
|---|---|
DigiKey Part Number | 345-VC-56-56-3-ND |
Manufacturer | |
Manufacturer Product Number | VC-56-56-3 |
Description | 56*56*3.0MM, ANTIOXIDANT FINISH, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Vapor Chamber Square Copper Mesh |
Datasheet | Datasheet |
Category | Thermal Resistance 0.110°C/W |
Manufacturer Wakefield Thermal Solutions | Wick Type Mesh |
Series | Length 2.205" (56.00mm) |
Packaging Bulk | Width 2.205" (56.00mm) |
Part Status Active | Height 0.118" (3.00mm) |
Type Vapor Chamber | Operating Temperature 40°C ~ 130°C |
Attachment Method Bolt On | Material Copper |
Shape Square | Platform VGA |
Power - Cooling 60.0W @ 56mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$3,953.00000 | NT$3,953 |
| 10 | NT$3,720.30000 | NT$37,203 |


