
DC0601012U2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0601012U2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0601012U2B-BT0 |
Description | FAN AXIAL 60X10.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.9 CFM (0.557m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 10.50mm | |
Air Flow | 19.9 CFM (0.557m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 37.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.089 lb (40.37 g) | |
Current Rating (Amps) | 0.200A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$460.00000 | NT$460 |
10 | NT$406.90000 | NT$4,069 |
25 | NT$387.64000 | NT$9,691 |
50 | NT$373.62000 | NT$18,681 |
100 | NT$360.09000 | NT$36,009 |
250 | NT$342.93200 | NT$85,733 |
500 | NT$330.48600 | NT$165,243 |