
1969442-6 | |
|---|---|
DigiKey Part Number | 6270-1969442-6-ND |
Manufacturer | |
Manufacturer Product Number | 1969442-6 |
Description | Headers & Wire Housings EP 2.5 T |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$1.37800 | NT$2,756 |

