New at DigiKey
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-04PFFS-SF8002

DigiKey Part Number
6270-M12A-04PFFS-SF8002-ND
Manufacturer
Amphenol Corporation
Manufacturer Product Number
M12A-04PFFS-SF8002
Description
M12 Metric Circular Connector A
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
250VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEAPAC
A separate shipping fee may apply.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
25NT$183.20000NT$4,580