1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206N101J102CT

DigiKey Part Number
1292-1206N101J102CTTR-ND - Tape & Reel (TR)
1292-1206N101J102CT-ND - Cut Tape (CT)
1292-1206N101J102CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206N101J102CT
Description
CAP CER 100PF 1KV C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,549
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$4.00000NT$4
10NT$2.00000NT$20
50NT$1.38000NT$69
100NT$1.19000NT$119
500NT$1.04600NT$523
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000NT$0.77975NT$3,119
8,000NT$0.48725NT$3,898
12,000NT$0.46725NT$5,607
20,000NT$0.46405NT$9,281
28,000NT$0.44518NT$12,465
40,000NT$0.44330NT$17,732
48,000NT$0.44240NT$21,235
96,000NT$0.43930NT$42,173
Manufacturers Standard Package