RF ANTENNA ISM Stamped Metal U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFMTA280715IMAB301

DigiKey Part Number
1292-1098-ND
Manufacturer
Manufacturer Product Number
RFMTA280715IMAB301
Description
RF ANT 2.4GHZ STAMPED MET IPEX
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM Stamped Metal U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
Stamped Metal
Number of Bands
1
VSWR
2
Return Loss
-10dB
Gain
2.8dBi
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.142" (3.60mm)
Applications
ISM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
2,000NT$60.33250NT$120,665
Manufacturers Standard Package