RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCA191515IMAB3G1

DigiKey Part Number
1292-1095-ND
Manufacturer
Manufacturer Product Number
RFPCA191515IMAB3G1
Description
RF ANT 2.4GHZ PCB TRACE IPEX ADH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
1
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$117.00000NT$117
10NT$87.80000NT$878
25NT$80.44000NT$2,011
100NT$72.39000NT$7,239
250NT$68.54000NT$17,135
500NT$66.22200NT$33,111
1,000NT$64.31400NT$64,314
3,000NT$61.95633NT$185,869
Manufacturers Standard Package