
RFPCA201018IM5B301 | |
|---|---|
DigiKey Part Number | 1292-1089-ND |
Manufacturer | |
Manufacturer Product Number | RFPCA201018IM5B301 |
Description | RF ANT 5.5GHZ PCB TRACE IPEX MAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.5GHz | |
Frequency Range | 5.15GHz ~ 5.85GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 5.4dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.087" (2.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$114.00000 | NT$114 |
| 10 | NT$85.40000 | NT$854 |
| 25 | NT$78.20000 | NT$1,955 |
| 100 | NT$70.32000 | NT$7,032 |
| 250 | NT$66.56400 | NT$16,641 |
| 500 | NT$64.29800 | NT$32,149 |
| 2,000 | NT$60.89750 | NT$121,795 |
| 4,000 | NT$59.63450 | NT$238,538 |
| 6,000 | NT$59.00183 | NT$354,011 |

