
RFPCA460611IMAB301 | |
|---|---|
DigiKey Part Number | 1292-RFPCA460611IMAB301-ND |
Manufacturer | |
Manufacturer Product Number | RFPCA460611IMAB301 |
Description | RF ANT 2.4GHZ PCB TRACE IPEX MAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 3.8dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.051" (1.30mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$117.00000 | NT$117 |
| 10 | NT$87.80000 | NT$878 |
| 25 | NT$80.48000 | NT$2,012 |
| 100 | NT$72.39000 | NT$7,239 |
| 300 | NT$67.89000 | NT$20,367 |
| 500 | NT$66.22600 | NT$33,113 |
| 1,000 | NT$64.31700 | NT$64,317 |
| 2,500 | NT$62.30200 | NT$155,755 |
| 5,000 | NT$61.08760 | NT$305,438 |

