Similar



Category | Number of Conductors 9 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-09-A-0127-C-4-08-4-T | GCT | 485 | 2073-10-09-A-0127-C-4-08-4-T-ND | NT$29.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$50.56300 | NT$50,563 |











