Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Molex - Quixon Quick Disconnect Terminals

0190570062

DigiKey Part Number
WM19721-ND
Manufacturer
Manufacturer Product Number
0190570062
Description
CONN RING CIRC 14-16AWG #5/16
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0190570062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Bulk
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
5/16 Stud
Contact Finish
Electro-Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.467" (11.86mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.208" (30.68mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3,000 View Now
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$23.00000NT$23
10NT$19.70000NT$197
25NT$18.48000NT$462
50NT$17.58000NT$879
100NT$16.73000NT$1,673
250NT$15.68400NT$3,921
500NT$14.93400NT$7,467
1,000NT$14.22100NT$14,221
3,000NT$13.15967NT$39,479
Manufacturers Standard Package

Other Suppliers on DigiKey

3,000In Stock
Ships from WEC