0430450400 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 4,651
Unit Price: NT$23.00000
Datasheet

Direct


Amphenol CS (FCI)
In Stock: 166
Unit Price: NT$23.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4,846
Unit Price: NT$57.00000
Datasheet

Similar


Adam Tech
In Stock: 7,785
Unit Price: NT$28.00000
Datasheet
Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm)
0430450400
0430450400
Conectores de alimentación Micro-Fit

0430450400

DigiKey Part Number
WM1814-ND
Manufacturer
Manufacturer Product Number
0430450400
Description
CONN HEADER R/A 4POS 3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0430450400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.125" (3.18mm)
Mfr
Insulation Height
0.290" (7.37mm)
Series
Contact Shape
Square
Packaging
Tray
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Number of Positions
Features
Board Lock
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
600V
Mounting Type
Applications
Automotive, General Purpose, Industrial, Medical, Telecommunications
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10127720-041GLFAmphenol CS (FCI)4,65110127720-041GLF-NDNT$23.00000Direct
10127720-041LFAmphenol CS (FCI)166609-4851-NDNT$23.00000Direct
3-794618-4TE Connectivity AMP Connectors4,846A33253-NDNT$57.00000Similar
DML-04-A-H-T-AAdam Tech7,7852057-DML-04-A-H-T-A-NDNT$28.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 935 View Now
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$52.00000NT$52
10NT$44.30000NT$443
100NT$37.64000NT$3,764
500NT$33.59600NT$16,798
2,232NT$30.23118NT$67,476
6,696NT$27.97805NT$187,341
11,160NT$26.98880NT$301,195
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

935In Stock
Ships from WEC