Similar

10061122-171120HLF | |
|---|---|
DigiKey Part Number | 609-10061122-171120HLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10061122-171120HLF |
Description | CONN FPC BOTTOM 17POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 17 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10061122-171120HLF Models |
Category | Cable End Type Straight |
Manufacturer Amphenol ICC (FCI) | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Thermoplastic, Halogen Free |
Part Status Obsolete | Actuator Material Thermoplastic, Halogen Free |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 30V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -55°C ~ 85°C |
Number of Positions 17 | Material Flammability Rating UL94 V-0 |
Pitch 0.012" (0.30mm) | Current Rating (Amps) 0.2A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH35C-17S-0.3SHW(99) | Hirose Electric Co Ltd | 531 | H122267CT-ND | NT$85.00000 | Similar |


