



1101M2S3CBE2 | |
|---|---|
DigiKey Part Number | CKN5000-ND |
Manufacturer | |
Manufacturer Product Number | 1101M2S3CBE2 |
Description | SWITCH SLIDE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1101M2S3CBE2 Models |
Category | Actuator Length 5.08mm |
Manufacturer C&K | Contact Material Copper |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Black Actuator, Epoxy Sealed Terminals |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.16mm |
Voltage Rating - AC 20 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$284.00000 | NT$284 |
| 10 | NT$236.30000 | NT$2,363 |
| 25 | NT$218.88000 | NT$5,472 |
| 100 | NT$195.45000 | NT$19,545 |
| 300 | NT$179.72333 | NT$53,917 |
| 500 | NT$173.28400 | NT$86,642 |
| 1,000 | NT$165.40100 | NT$165,401 |


