Contact Power Socket 8 AWG Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1393589-7

DigiKey Part Number
A124339-ND
Manufacturer
Manufacturer Product Number
1393589-7
Description
CONTACT SOCKET POWER 8AWG
Customer Reference
Detailed Description
Contact Power Socket 8 AWG Solder
Datasheet
 Datasheet
EDA/CAD Models
1393589-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Solder
Wire Gauge
8 AWG
Contact Finish
-
Contact Finish Thickness
39.4µin (1.00µm)
Current Rating (Amps)
40 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 100 View Now

Other Suppliers on DigiKey

100In Stock
Ships from WEC