
1501700004 | |
|---|---|
DigiKey Part Number | WM12939-ND |
Manufacturer | |
Manufacturer Product Number | 1501700004 |
Description | CONN PWR LOCK HSG 4POS 3.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Self Mating, Non-Gendered, Hermaphroditic Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1501700004 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Non-Gendered | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$6.70000 | NT$67 |
| 25 | NT$6.28000 | NT$157 |
| 50 | NT$6.00000 | NT$300 |
| 100 | NT$5.70000 | NT$570 |
| 250 | NT$5.34400 | NT$1,336 |
| 500 | NT$5.08800 | NT$2,544 |
| 1,200 | NT$4.78333 | NT$5,740 |
| 3,600 | NT$4.42639 | NT$15,935 |




