1746872-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1746872-2

DigiKey Part Number
1746872-2-ND
Manufacturer
Manufacturer Product Number
1746872-2
Description
CONN PLUG HSG 12POS 2.20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Gray 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1746872-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
2
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12,800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
3,200NT$15.10250NT$48,328
Manufacturers Standard Package

Other Suppliers on DigiKey

12,800In Stock
Ships from WEC