1757824-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757824-1

DigiKey Part Number
1757824-1-ND
Manufacturer
Manufacturer Product Number
1757824-1
Description
CONN D-SUB HD HOUSING RCPT 15POS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, High Density Connector 15 Position
EDA/CAD Models
1757824-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub, High Density
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
3
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
200µin (5.08µm)
Ingress Protection
-
Operating Temperature
-50°C ~ 125°C
Mating Cycles
-
Dielectric Material
-
Color
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$550.00000NT$550
10NT$467.30000NT$4,673
25NT$437.96000NT$10,949
50NT$417.08000NT$20,854
100NT$397.17000NT$39,717
250NT$372.32400NT$93,081
500NT$354.57400NT$177,287
1,000NT$337.67500NT$337,675
Manufacturers Standard Package

Other Suppliers on DigiKey

9In Stock
Ships from WEC