4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
1776263-4
1776263-4

1776263-4

DigiKey Part Number
A98030-ND
Manufacturer
Manufacturer Product Number
1776263-4
Description
TERM BLOCK PLUG 4POS 5MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1776263-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-1.4mm²
Part Status
Not For New Designs
Color
Blue
Type
Plug for Unshrouded Header
Operating Temperature
-40°C ~ 105°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Interlocking (Side)
Number of Levels
1
Screw Size
M2.6
Pitch
0.197" (5.00mm)
Torque - Screw
0.34 Nm (3.0 Lb-In)
Plug Wire Entry
90°
Contact Material
Brass
Termination Style
Screw - Leaf Spring, Wire Guard
Insulation Height
0.433" (11.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Marketplace Stock: 47 View Now
Not recommended for new design, minimums may apply
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$146.00000NT$146
10NT$103.90000NT$1,039
25NT$90.84000NT$2,271
50NT$82.72000NT$4,136
100NT$75.97000NT$7,597
250NT$68.94800NT$17,237
500NT$64.86000NT$32,430
1,000NT$61.63300NT$61,633
5,000NT$56.61780NT$283,089
Manufacturers Standard Package

Other Suppliers on DigiKey

47In Stock
Ships from WEC