



1850958 | |
|---|---|
DigiKey Part Number | 277-6461-ND |
Manufacturer | |
Manufacturer Product Number | 1850958 |
Description | TERM BLOCK PLUG 12POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1850958 Models |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 16-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 12 | Contact Mating Finish Tin |
Positions Per Level 12 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Termination Style Screw - Pressure Clip | Wire Strip Length 9mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.484" (12.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$870.00000 | NT$870 |
| 10 | NT$724.60000 | NT$7,246 |























