


5-104506-7 | |
|---|---|
DigiKey Part Number | A34236-ND |
Manufacturer | |
Manufacturer Product Number | 5-104506-7 |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 28-32 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$31.00000 | NT$31 |
| 10 | NT$26.80000 | NT$268 |
| 25 | NT$25.12000 | NT$628 |
| 50 | NT$23.92000 | NT$1,196 |
| 100 | NT$22.77000 | NT$2,277 |
| 250 | NT$21.34000 | NT$5,335 |
| 500 | NT$20.32000 | NT$10,160 |
| 1,000 | NT$19.34900 | NT$19,349 |
| 2,500 | NT$18.13800 | NT$45,345 |


















