LED Panel Indicator Green Fresnel 14V PC Pin - 0.203" (5.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

507-4860-3732-500F

DigiKey Part Number
2266-507-4860-3732-500F-ND
Manufacturer
Manufacturer Product Number
507-4860-3732-500F
Description
LED PNL IND GRN FRESNEL 7.16MM
Customer Reference
Detailed Description
LED Panel Indicator Green Fresnel 14V PC Pin - 0.203" (5.16mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Box
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
Fresnel
Ratings
DC
Voltage
14V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
7.16mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin - 0.203" (5.16mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate NT$1,262 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in TWD
Box
QuantityUnit PriceExt Price
10NT$285.90000NT$2,859
40NT$281.17500NT$11,247