


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 18V ~ 48V | |
Current | 8.2mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.00" (25.4mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 400mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,634.00000 | NT$1,634 |
| 10 | NT$1,344.10000 | NT$13,441 |
| 100 | NT$1,177.19000 | NT$117,719 |

