



7105J51ZQE22 | |
|---|---|
DigiKey Part Number | CKN2022-ND |
Manufacturer | |
Manufacturer Product Number | 7105J51ZQE22 |
Description | SWITCH ROCKER SPDT 5A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 5A (AC/DC) 120 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 7105J51ZQE22 Models |
Category | Actuator Type Concave (Standard V) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 15.24mm x 12.70mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$482.00000 | NT$482 |
| 10 | NT$415.60000 | NT$4,156 |
| 25 | NT$391.84000 | NT$9,796 |
| 50 | NT$374.78000 | NT$18,739 |
| 100 | NT$358.43000 | NT$35,843 |
| 300 | NT$333.89000 | NT$100,167 |
| 500 | NT$323.03600 | NT$161,518 |
| 1,000 | NT$308.84500 | NT$308,845 |




