New at DigiKey
Image for 73287-0600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

73287-0600

DigiKey Part Number
2266-73287-0600-ND
Manufacturer
Manufacturer Product Number
73287-0600
Description
SMA M-F 18 GHz 30dB ATTENUATOR 5
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
30dB
Manufacturer
WEC
Frequency Range
0 Hz ~ 18 GHz
Series
Power (Watts)
5W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate NT$1,253 flat rate shipping fee will apply
All prices are in TWD
Retail Package
QuantityUnit PriceExt Price
2NT$2,125.50000NT$4,251
6NT$2,086.83333NT$12,521