776494-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
776494-1
776532-1
776532-1

776532-1

DigiKey Part Number
2266-776532-1-17-ND
Manufacturer
Manufacturer Product Number
776532-1
Description
AUTOMOTIVE CONN PLUG ASSY 8 POS
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
776532-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.177" (4.50mm)
Number of Rows
2
Row Spacing
0.209" (5.30mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate NT$1,220 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in TWD
Tube
QuantityUnit PriceExt Price
38NT$85.39474NT$3,245
228NT$83.57018NT$19,054
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.