
8655DMES2B13KLF | |
|---|---|
DigiKey Part Number | 609-8655DMES2B13KLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655DMES2B13KLF |
Description | D-SUB ACCESSORIES, INPUT OUTPUT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655DMES2B13KLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$179.00000 | NT$179 |
| 10 | NT$152.50000 | NT$1,525 |
| 25 | NT$142.92000 | NT$3,573 |
| 50 | NT$136.08000 | NT$6,804 |
| 100 | NT$129.59000 | NT$12,959 |
| 250 | NT$121.47200 | NT$30,368 |
| 500 | NT$115.67800 | NT$57,839 |
| 1,000 | NT$110.16100 | NT$110,161 |
| 2,500 | NT$103.27200 | NT$258,180 |

