
AKM36US12C2 | |
|---|---|
DigiKey Part Number | 1470-4600-ND |
Manufacturer | |
Manufacturer Product Number | AKM36US12C2 |
Description | AC/DC DESKTOP ADAPTER 12V 36W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 36 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AKM36US12C2 Models |
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial), Medical |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 4.25" L x 1.96" W x 1.33" H (108.0mm x 50.0mm x 33.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, CSA, TUV, UL |
Voltage - Output 12V | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 3A | Weight 0.176 lb (80.00 g) |
Power (Watts) 36 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,035 | NT$780.02899 | NT$807,330 |

