


BK/C520-500-R | |
|---|---|
DigiKey Part Number | 283-BK/C520-500-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C520-500-R |
Description | FUSE GLASS 500MA 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.059 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.570" L (5.20mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 1.66 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$46.00000 | NT$46 |
| 5 | NT$38.40000 | NT$192 |
| 10 | NT$35.50000 | NT$355 |
| 50 | NT$29.48000 | NT$1,474 |
| 100 | NT$27.21000 | NT$2,721 |
| 300 | NT$23.94000 | NT$7,182 |
| 500 | NT$22.55000 | NT$11,275 |
| 1,000 | NT$20.78500 | NT$20,785 |
| 5,000 | NT$17.16840 | NT$85,842 |





