470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMMA00060630R47MV1

DigiKey Part Number
553-BMMA00060630R47MV1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BMMA00060630R47MV1
Description
FIXED IND 470NH 17.5A 4.2 MOHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
26A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
4.2mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in TWD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$8.15200NT$8,152
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from WEC