
CD15FD121FO3F | |
|---|---|
DigiKey Part Number | 338-2662-ND |
Manufacturer | |
Manufacturer Product Number | CD15FD121FO3F |
Description | CAP MICA 120PF 1% 500V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 pF | |
Tolerance | ±1% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.461" L x 0.181" W (11.70mm x 4.60mm) | |
Height - Seated (Max) | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$183.00000 | NT$183 |
| 10 | NT$133.30000 | NT$1,333 |
| 50 | NT$113.44000 | NT$5,672 |
| 100 | NT$107.28000 | NT$10,728 |
| 500 | NT$96.86800 | NT$48,434 |
| 1,000 | NT$93.64000 | NT$93,640 |
| 2,500 | NT$90.23120 | NT$225,578 |



