
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer WEC | Power - Rated 300 mW |
Series | Power - Max 500 mW |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Polyester, Polyethylene Terephthalate (PET) |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 1.36 kHz ~ 20 kHz | Ratings Washable |
Frequency - Self Resonant 1700Hz | Termination PC Pins |
Impedance 8 Ohms | Size / Dimension 0.591" Dia (15.00mm) |
Efficiency - Testing 1W/1M | Height - Seated (Max) 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | NT$64.05714 | NT$2,242 |
| 420 | NT$61.52143 | NT$25,839 |
| 805 | NT$58.99876 | NT$47,494 |
| 2,030 | NT$56.47438 | NT$114,643 |
| 7,000 | NT$54.26600 | NT$379,862 |


