


FA1-NHRP-PCB-8 | |
|---|---|
DigiKey Part Number | ARF1658-ND |
Manufacturer | |
Manufacturer Product Number | FA1-NHRP-PCB-8 |
Description | CONN FAKRA PLUG R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FA1-NHRP-PCB-8 Models |
Category | Features Code H |
Mfr | Housing Color Violet, Heather |
Packaging Box | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Housing |
Connector Style | Body Material Zinc Die Cast |
Connector Type Plug, Male Pin | Body Finish Tin |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Through Hole, Right Angle | Mating Cycles 100 |
Fastening Type Locking Ramp | Insertion Loss 0.3dB |
Frequency - Max 6 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$110.14800 | NT$27,537 |

