



FN2010-10-06 | |
|---|---|
DigiKey Part Number | 817-1246-ND |
Manufacturer | |
Manufacturer Product Number | FN2010-10-06 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$615.00000 | NT$615 |
| 10 | NT$501.50000 | NT$5,015 |
| 25 | NT$462.56000 | NT$11,564 |
| 60 | NT$428.16667 | NT$25,690 |
| 120 | NT$402.75000 | NT$48,330 |
| 300 | NT$371.40667 | NT$111,422 |
| 540 | NT$368.79074 | NT$199,147 |




