
GMD-1-25A | |
|---|---|
DigiKey Part Number | 2266-GMD-1-25A-ND |
Manufacturer | |
Manufacturer Product Number | GMD-1-25A |
Description | GMD-1-25A |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | NT$122.00000 | NT$2,440 |
| 160 | NT$116.51250 | NT$18,642 |


