GNT412ABG is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


SL POWER / Advanced Energy
In Stock: 31
Unit Price: NT$7,975.00000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 4
Unit Price: NT$3,007.00000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: NT$3,417.00000
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: NT$3,417.00000
Datasheet

Similar


WEC
In Stock: 335
Unit Price: NT$8,041.00000
Datasheet
Enclosed AC DC Converters 1 Output 12V 90 ~ 270 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 90 ~ 270 VAC Input
GNT400 Series

GNT412ABG

DigiKey Part Number
271-2483-ND
Manufacturer
Manufacturer Product Number
GNT412ABG
Description
AC/DC CONVERTER 12V 300W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 270 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Efficiency
91%
Packaging
Box
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Last Time Buy
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.00" L x 4.00" W x 1.50" H (177.8mm x 100.0mm x 40.0mm)
Voltage - Input
90 ~ 270 VAC
Approval Agency
CE, cURus, DEMKO
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
33.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NGB425S12KSL POWER / Advanced Energy31271-NGB425S12K-NDNT$7,975.00000MFR Recommended
RPS-400-12-CMEAN WELL USA Inc.41866-4051-NDNT$3,007.00000Similar
RPS-400-12-SFMEAN WELL USA Inc.01866-5440-NDNT$3,417.00000Similar
RPS-400-12-TFMEAN WELL USA Inc.01866-5441-NDNT$3,417.00000Similar
TU425S12EWEC3352266-TU425S12E-NDNT$8,041.00000Similar
Last Time Buy
Marketplace Stock: 110 View Now
Last Time Buy Date: 2026/6/30
All prices are in TWD
Box
QuantityUnit PriceExt Price
24NT$19,172.95833NT$460,151
Manufacturers Standard Package

Other Suppliers on DigiKey

110In Stock
Ships from WEC