



J1026F21CNL | |
---|---|
DigiKey Part Number | 553-1352-ND |
Manufacturer | |
Manufacturer Product Number | J1026F21CNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | J1026F21CNL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.550" (13.97mm) | |
LED Color | Yellow - Green | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | NT$328.00000 | NT$328 |
10 | NT$278.60000 | NT$2,786 |
25 | NT$261.12000 | NT$6,528 |
50 | NT$248.64000 | NT$12,432 |
100 | NT$236.78000 | NT$23,678 |
250 | NT$221.96400 | NT$55,491 |
500 | NT$211.37600 | NT$105,688 |
1,000 | NT$201.29900 | NT$201,299 |