
Category | Applications Household Appliances, ITE (Commercial), Industrial |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, DC Input Capable |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CE, EN, UKCA, UL |
Voltage - Output 1 48V | Standard Number 60335-1; 62368-1 |
Current - Output 1 1.6 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCS70US48 | XP Power | 0 | 1470-2291-ND | NT$912.12424 | Similar |
| RACM90-48SK/ENC | Recom Power | 0 | 945-RACM90-48SK/ENC-ND | NT$1,201.83333 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$683.00000 | NT$683 |
| 5 | NT$673.60000 | NT$3,368 |

