
LS50-15 | |
|---|---|
DigiKey Part Number | 285-1819-ND |
Manufacturer | |
Manufacturer Product Number | LS50-15 |
Description | AC/DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | LS50-15 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 85% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 3.90" L x 3.80" W x 1.40" H (99.1mm x 96.5mm x 35.6mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 3.4 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,740.00000 | NT$1,740 |
| 10 | NT$1,623.30000 | NT$16,233 |
| 25 | NT$1,578.84000 | NT$39,471 |
| 50 | NT$1,546.02000 | NT$77,301 |
| 100 | NT$1,513.89000 | NT$151,389 |
| 250 | NT$1,257.49600 | NT$314,374 |


