Direct
Similar



LWR1740-6EM1 | |
|---|---|
DigiKey Part Number | LWR1740-6EM1-ND |
Manufacturer | |
Manufacturer Product Number | LWR1740-6EM1 |
Description | BATT CHARGER ENCLOSED 54.5V 2.1A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 54.5V 2.1A 48V |
Datasheet | Datasheet |
Category | Voltage - Input 85 ~ 264VAC |
Manufacturer Bel Power Solutions | Power - Max 115W |
Series | Size / Dimension 4.47" L x 4.06" W x 5.43" H (113.60mm x 103.00mm x 138.00mm) |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Obsolete | Termination Style Terminal Block |
Type Enclosed | Features LED Indicator |
Battery Chemistry Lead Acid | Operating Temperature -40°C ~ 60°C |
Battery Cell Size 48V | Approval Agency cCSAus, CE, cULus, NEMKO |
Number of Cells 1 | Weight 1200 g |
Voltage - Nominal 54.5V | Base Product Number |
Charge Current - Max 2.1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LWR1740-6EM1G | Bel Power Solutions | 0 | LWR1740-6EM1G-ND | NT$18,931.45000 | Direct |
| ENC-120-48 | MEAN WELL USA Inc. | 5 | 1866-1613-ND | NT$2,406.00000 | Similar |



