Similar



MA650.ST.AB.002.DZ | |
|---|---|
DigiKey Part Number | 931-1433-ND |
Manufacturer | |
Manufacturer Product Number | MA650.ST.AB.002.DZ |
Description | RF ANT 850MHZ/900MHZ DOME PNL MT |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Dome SMB, Fakra (2) Panel Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer Taoglas Limited | Return Loss -5dB, -10dB |
Series | Gain 0.65dBi, 0.16dBi, 3dBic, 4.05dBi, 3.64dBi |
Packaging Box | Power - Max 5 W |
Part Status Obsolete | Features Cable - 300mm, LNA |
RF Family/Standard Navigation | Termination SMB, Fakra (2) |
Frequency Group Wide Band | Ingress Protection IP67, IP69K |
Frequency (Center/Band) 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz | Mounting Type Panel Mount |
Frequency Range 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz, 1.71GHz ~ 2.17GHz | Height (Max) 1.402" (35.60mm) |
Antenna Type Dome | Applications GLONASS, GPS |
Number of Bands 7 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA581.A.001 | Taoglas Limited | 17 | 931-MA581.A.001-ND | NT$2,539.00000 | Similar |


