



MDA-4-R | |
|---|---|
DigiKey Part Number | 283-MDA-4-R-ND |
Manufacturer | |
Manufacturer Product Number | MDA-4-R |
Description | FUSE CERAMIC 4A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 37.2 |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Color Black |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.031 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | NT$153.80000 | NT$769 |
| 10 | NT$142.00000 | NT$1,420 |
| 15 | NT$135.40000 | NT$2,031 |
| 25 | NT$127.64000 | NT$3,191 |
| 35 | NT$122.74286 | NT$4,296 |
| 50 | NT$117.74000 | NT$5,887 |


